
This 5-position shrouded header features a 1-level design with a 5x5mm pitch, supporting voltages up to 300V and 1kV voltage ratings. It is manufactured by Phoenix Contact and has a RoHS compliant design. The header is available in a bulk packaging quantity of 50 units. It has a green housing color and a silver contact plating, with a flammability rating of UL94 V-0. The header has a weight of 1lb and measures 15.9mm in length and 5.3mm in depth.
Phoenix Contact 1969726 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Depth | 5.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 15.9mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON IPCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 1lb |
| RoHS | Compliant |
No datasheet is available for this part.