This 8-position vertical through-hole header is designed for board-to-board connections. It features a silver contact plating and a flammability rating of UL94 V-0. The header is RoHS compliant and has a packaging quantity of 50 units. It is available in a green housing color and has a weight of 3.527396 ounces.
Phoenix Contact 1969755 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON IPCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 3.527396oz |
| RoHS | Compliant |
No datasheet is available for this part.