
This Phoenix Contact COMBICON IPC connector features 8 positions per level, 1 level, and a current rating of 76A. It has a voltage rating of 1kV and a flammability rating of UL94 V-0. The connector is RoHS compliant and has a silver contact plating. It is available in a bulk packaging quantity of 50 and has a weight of 3.527396oz.
Sign in to ask questions about the Phoenix Contact 1969991 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1969991 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1969991 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.