
PCB connector, nominal current: 10 A, rated voltage (III/2): 630 V, number of positions: 5, pitch: 7.5 mm, color: green, contact surface: Tin, mounting: Direct plug-in method
Phoenix Contact 1972360 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Length | 7mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | ZEC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1972360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.