This 4-position through hole header features a current rating of 12A and a voltage rating of 250V. The header is constructed with tin plated contacts and has a pitch of 5mm. It is available in a bulk packaging quantity of 50. The header is designed for vertical orientation and has a height of 15.9mm and a width of 22mm.
Sign in to ask questions about the Phoenix Contact 1972797 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1972797 technical specifications.
| Color | Brown, Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Height | 15.9mm |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | MSTBVA |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.064199oz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1972797 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.