Conn Spring Cage F 12 POS 5.08mm 12A Cardboard
Phoenix Contact 1972962 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 25.6mm |
| Length | 15mm |
| Number of Rows | 1 |
| Series | FKC |
| Width | 60.98mm |
| RoHS | Compliant |
No datasheet is available for this part.