3-position, female terminal block with 10.16mm pitch. Features screw termination, silver contact plating, and a 41A current rating. Rated for 600V, with a 1kV voltage rating. Constructed from polyamide and silver, housing a green color. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1973042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1973042 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 50A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Silver, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 16.535lb |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1973042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.