The Phoenix Contact 1973602 is a 6-position terminal block with a current rating of 15A and a voltage rating of 300V. It features a screwless termination and is available in a bulk packaging quantity of 50. The terminal block is part of the COMBICON GMSTB series and is designed for free hanging applications. It has a pitch of 0.3inch and can accommodate wire gauges from 12AWG to 30AWG.
Phoenix Contact 1973602 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Series | COMBICON GMSTB |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.433164oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.