The FKCVR Series Single Row Connector is a 1-row connector with a height of 16.8mm, length of 10.1mm, and width of 26.6mm. It features yellow housing and contacts made of tin with a tin plating. The connector is designed for use in various applications.
Phoenix Contact 1973644 technical specifications.
| Color | Yellow |
| Contact Material | Tin |
| Contact Plating | Tin |
| Height | 16.8mm |
| Housing Color | Yellow |
| Length | 10.1mm |
| Number of Rows | 1 |
| Series | FKCVR |
| Width | 26.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1973644 to view detailed technical specifications.
No datasheet is available for this part.