
This 13-position terminal block features a female gender and a green housing color. It has a current rating of 10A and a voltage rating of 300V. The block is made of tin and polyamide materials and has a flammability rating of UL94 V-0. It is RoHS compliant and has a 5mm pitch. The terminal block is available in a bulk packaging quantity of 50 and is part of the COMBICON FKCS series.
Phoenix Contact 1974847 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.