
6-position, 1-level, straight terminal block with screwless spring cage termination. Features a 5.08mm pitch, 12A current rating, and 300V voltage rating. Constructed from green polyamide with tin-plated contacts, it offers UL94 V-0 flammability. Suitable for cable mounting with a wire gauge range of 12-26AWG. Approvals include VDE, cULus, CB, and EAC.
Phoenix Contact 1975118 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 25.2mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | FKCS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.867807oz |
| Width | 31.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1975118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.