
This 9-position terminal block from Phoenix Contact features a 600V voltage rating and 41A current rating. It is designed for free hanging mounting and meets the UL94 V-0 flammability rating. The terminal block is packaged in bulk quantities of 50 and is RoHS compliant. It has a pitch of 7.62mm and a maximum wire gauge of 24AWG.
Sign in to ask questions about the Phoenix Contact 1975765 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1975765 technical specifications.
| Color | Green |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.323lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1975765 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.