Conn Wire to Board RCP 7 POS 5.2mm ST
Sign in to ask questions about the Phoenix Contact 1980530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1980530 technical specifications.
| Color | Grey |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST-COMBI |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1980530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
