
The Phoenix Contact COMBICON FK-MCP terminal block is a 16-position, 1-level terminal block with a current rating of 8A and a voltage rating of 160V. It features a green housing and contact plating, and is available in a bulk packaging quantity of 50. The terminal block has a pitch of 0.15inch and is RoHS compliant. It is suitable for use in applications where a free-hanging design is required, and is available in a screwless termination option.
Sign in to ask questions about the Phoenix Contact 1980857 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1980857 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 8A |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON FK-MCP |
| Termination | Screwless |
| Voltage Rating | 160V |
| Weight | 5.820204oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1980857 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.