
Six-position, single-level terminal block featuring screwless spring cage termination. This panel-mount connector offers a 5.08mm pitch, 12A current rating, and 320V voltage rating. Constructed with tin-plated contacts and a green polyamide housing, it operates within a 0°C to 85°C temperature range and meets UL94 V-0 flammability standards. Accommodates wire gauges from 12AWG to 26AWG.
Phoenix Contact 1981788 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 33mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 33mm |
| Material | Tin, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKICS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.33087oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.