
The Phoenix Contact COMBICON MDSTBW series connector features a 5.08mm pitch and is rated for 10A at 250V. It has two levels with two positions per level and is available in a bulk packaging quantity of 50. The connector has a tin-plated contact and a solder termination. It is designed for through-hole mounting and is suitable for use in a variety of applications.
Sign in to ask questions about the Phoenix Contact 1982460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1982460 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | COMBICON MDSTBW |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1982460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.