
The Phoenix Contact COMBICON MDSTBW series FFC/FPC connector features 6 positions per level and 2 levels, with a current rating of 10A and voltage rating of 250V. It has a 5.08mm pitch and is designed for through hole mount. The connector is available in a bulk packaging quantity of 50 pieces.
Sign in to ask questions about the Phoenix Contact 1982473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1982473 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | COMBICON MDSTBW |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1982473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.