
Barrier strip terminal block with 2 positions and 1 row. Features a 3.5mm pitch and a 160V voltage rating, with a maximum current rating of 8A. Designed for through-hole mounting with screw termination, accepting wire gauges from 16AWG to 26AWG. Housing is green, made from UL94 V-0 flammability rated material, and is RoHS compliant. Approvals include UL and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1984015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 14.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle/Straight |
| Package Quantity | 250 |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| Weight | 0.047267oz |
| Width | 14.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
