
Barrier strip terminal block featuring 4 positions and 4 circuits. Rated for 8A maximum current and 160V maximum supply voltage, with a 3.5mm pitch. Constructed with a green nylon insulation material and tin-plated copper contacts. Offers right angle/straight orientation and screw termination for wire gauges from 16AWG to 26AWG. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1984031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1984031 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 14.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle/Straight |
| Package Quantity | 250 |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.099825oz |
| Width | 14.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
