
6-position, 3.5mm pitch terminal block with straight/right-angle solder termination. Features a 160V voltage rating, 8A current rating, and UL94 V-0 flammability. Constructed with green nylon housing and tin-plated contacts, this through-hole component supports wire gauges from 16 to 26 AWG and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1984057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1984057 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 14.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Nylon |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Orientation | Right Angle/Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.140038oz |
| Width | 21mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
