
11-position, 1-level terminal block with 3.5mm pitch. Features screw termination and a right-angle/straight orientation for cable mounting. Rated for 8A current and 160V voltage, with a maximum supply voltage of 300V. Constructed from green Nylon housing with tin-plated copper contacts, it meets UL and EAC approvals, is RoHS compliant, and has a UL94 V-0 flammability rating. Suitable for wire gauges from 16AWG to 26AWG.
Sign in to ask questions about the Phoenix Contact 1984109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1984109 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 14.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 38.5mm |
| Material | Nylon |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Number of Ways | 11 |
| Orientation | Right Angle/Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.257853oz |
| Width | 38.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.