
Barrier strip terminal block featuring 2 circuits and 2 positions, designed for 16-26 AWG wire gauges. This green, UL94 V-0 rated nylon component offers a 3.5mm pitch and 8A current rating, with a maximum supply voltage of 300V. It utilizes tin contact plating and screw termination for secure connections, suitable for free-hanging or cable mounting.
Sign in to ask questions about the Phoenix Contact 1984316 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1984316 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 12.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Material | Nylon |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.045503oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984316 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
