Barrier strip terminal block featuring a 3.5mm pitch and 4 positions per level, supporting 16-26 AWG wire gauges. This straight, through-hole mount component offers a 17.5A maximum current rating and a 160V voltage rating, with a 10A current and 300V voltage rating. Constructed with green nylon insulation and tin-plated contacts, it boasts UL94 V-0 flammability and is RoHS compliant. Approvals include UL and EAC.
Phoenix Contact 1984633 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Material | Nylon |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.065962oz |
| Width | 14mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.