
9-position, straight, male terminal block with a 3.5mm pitch. Features a 17.5A maximum current rating and 300V voltage rating. Designed for through-hole mounting with solder termination. Constructed from green polyamide insulation material, rated UL94 V-0 for flammability. Approvals include UL and EAC, with lead-free and RoHS compliance.
Sign in to ask questions about the Phoenix Contact 1984688 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1984688 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Material | Polyamide |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.144623oz |
| Width | 7.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984688 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
