
15-position, straight, through-hole mount terminal block with a 3.5mm pitch. Features a 17.5A current rating and 300V voltage rating, with a 160V voltage rating. Constructed from green Nylon material, it offers UL94 V-0 flammability resistance and is lead-free and RoHS compliant. Designed for 16-26 AWG wire, this single-level terminal block is suitable for solder termination.
Sign in to ask questions about the Phoenix Contact 1984743 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1984743 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Material | Nylon |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Number of Ways | 15 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.239157oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984743 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
