
8-position, right-angle printed circuit board terminal block with a 3.5mm pitch. Features 17.5A current rating, 300V voltage rating, and screw termination. Constructed with green polyamide insulation material, UL94 V-0 flammability rating, and lead-free, RoHS-compliant design. Suitable for through-hole mounting with a maximum wire gauge of 16AWG.
Sign in to ask questions about the Phoenix Contact 1984824 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1984824 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.6mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9mm |
| Material | Polyamide |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.128397oz |
| Width | 9.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1984824 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
