9-position, single-level, straight male terminal block with a 3.5mm pitch. Features screwless termination and a 2A current rating at 300V voltage rating. Constructed with green Nylon insulation and a Nylon/Polyamide housing, this through-hole component accepts wire gauges from 16AWG to 24AWG. Approvals include UL, VDE, and EAC, with lead-free and RoHS compliance.
Phoenix Contact 1985030 technical specifications.
| Approvals | UL, VDE, EAC |
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Depth | 13.1mm |
| Gender | Male |
| Height | 13.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Nylon, Polyamide |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Number of Ways | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.148151oz |
| Width | 12mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1985030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.