3-position, 1-level printed circuit board terminal block with 3.5mm pitch. Features solder termination, through-hole mounting, and a 2A current rating at 250V. Constructed with green nylon insulation and tin-plated copper contacts. Rated UL94 V-2 flammability. Operating temperature range from -40°C to 100°C.
Sign in to ask questions about the Phoenix Contact 1985205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1985205 technical specifications.
| Approvals | UL, VDE, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 2A |
| Current Rating | 2A |
| Depth | 12mm |
| Flammability Rating | UL94 V-2 |
| Height | 13.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Nylon |
| Max Current Rating | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.054322oz |
| Width | 16.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1985205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.