
9-position, 1-level terminal block with 3.5mm pitch. Features screwless termination and a 2A current rating at 250V. Constructed from green Nylon insulation material, it offers a through-hole mount and a flammability rating of UL94 V-0. This RoHS compliant component is suitable for wire gauges from 16AWG to 24AWG and holds UL, VDE, and EAC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1985263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, VDE, EAC |
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 13.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Nylon |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Number of Ways | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.1545oz |
| Width | 28mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1985263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
