
Conn PC Terminal Block 1 POS 10mm Solder ST Thru-Hole 76A
Sign in to ask questions about the Phoenix Contact 1985548 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1985548 technical specifications.
| Color | Blue |
| Contact Material | Copper, Tin |
| Current | 65A |
| Height | 28.7mm |
| Length | 10mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | COMBICON KDS |
| Termination | Screw |
| Voltage | 600V |
| Width | 36.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1985548 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.