
This 4-contact PC terminal block is designed for through-hole mounting and features a terminal pitch of 5mm. It has a product length of 20mm, depth of 11.2mm, and height of 18mm. The block is rated for a maximum operating temperature of 100°C and a minimum of -40°C. It can handle a maximum current of 24A and a maximum voltage of 400V.
Sign in to ask questions about the Phoenix Contact 1985771 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1985771 technical specifications.
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Product Length (mm) | 20 |
| Product Depth (mm) | 11.2 |
| Product Height (mm) | 18 |
| Type | PC Terminal Block |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 24A |
| Max Voltage Rating | 400V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1985771 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.