
This 3-contact terminal block from Phoenix Contact features a through-hole mounting style and a maximum operating temperature range of -40°C to 100°C. It has a terminal pitch of 5mm and a product height of 18mm. The block is rated for a maximum current of 24A and a maximum voltage of 400V.
Sign in to ask questions about the Phoenix Contact 1985784 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1985784 technical specifications.
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Product Length (mm) | 15 |
| Product Depth (mm) | 11.2 |
| Product Height (mm) | 18 |
| Product Weight (g) | 6 |
| Type | PC Terminal Block |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 24A |
| Max Voltage Rating | 400V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1985784 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.