
2-position, straight, through-hole mount terminal block with a 5mm pitch. Features a 13.5A maximum current rating and 320V voltage rating. Constructed with tin contact material and a black housing, this component is UL94 V-0 flammability rated and lead-free. Designed for wire gauges from 26AWG to 16AWG.
Sign in to ask questions about the Phoenix Contact 1985849 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1985849 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Current Rating | 13.5A |
| Max Supply Voltage | 200V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.091007oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1985849 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.