PCB terminal block, nominal current 4 A, nom. voltage 250 V, pitch 3.5 mm, number of positions 15,connection method Push-in spring connection, mounting Wave soldering, conductor/PCB connection direction 0°, color green
Sign in to ask questions about the Phoenix Contact 1986440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1986440 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Height | 13mm |
| Length | 9.5mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | FK-MPT |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1986440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.