The COMBICON SMKDSP 2-position 2-level connector is a through-hole type with a maximum current rating of 17.5A and a maximum voltage rating of 400V. It features a pitch of 0.197inch and is available in a bulk packaging quantity of 50. The connector has a wire gauge range of 14AWG to 30AWG and is colored grey. It is part of the Phoenix Contact product line, with a product number of 1986848.
Sign in to ask questions about the Phoenix Contact 1986848 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1986848 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON SMKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1986848 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.