
Right-angle, through-hole mounted terminal block with 5 positions and a 5mm pitch. Features a 32A maximum current rating and 250V voltage rating, suitable for wire gauges from 12AWG to 20AWG. Constructed with a green nylon housing and tin-plated copper contacts, this general terminal block offers 5 circuits and is UL, VDE, CB, and EAC approved.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 32A |
| Height | 9mm |
| Housing Color | Green |
| Length | 13.5mm |
| Material | Nylon |
| Max Current Rating | 32A |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Ways | 5 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 11oz |
| Width | 25mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |