9-position, 1-level terminal block with 5mm pitch. Features straight, right-angle, through-hole mounting and solder termination. Rated for 32A current and 250V voltage, with a maximum wire gauge of 12AWG. Constructed from green Nylon/Polyamide housing. Approvals include UL, VDE, CB, and EAC.
Phoenix Contact 1987795 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 20A |
| Current Rating | 32A |
| Depth | 9mm |
| Gender | Male |
| Height | 9mm |
| Housing Color | Green |
| Length | 13.5mm |
| Material | Nylon, Polyamide |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Number of Ways | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 11oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1987795 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.