
12-position, single-level terminal block with a 5mm pitch, designed for right-angle, through-hole mounting. Features a 32A current rating and 300V voltage rating, with a 20A continuous current capability. Constructed from green nylon housing, this connector supports wire gauges from 12AWG to 10AWG. Approvals include UL, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 1987821 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 20A |
| Current Rating | 32A |
| Height | 9mm |
| Housing Color | Green |
| Length | 13.5mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Ways | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 11oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1987821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.