12-position, right-angle terminal block with 7.5mm pitch, designed for solder termination. Features a 32A maximum current rating and 500V voltage rating, accommodating wire gauges from 12AWG to 20AWG. This general-purpose terminal block offers a single level with 12 positions per level and is constructed from green Nylon housing. Through-hole mounting ensures secure installation.
Phoenix Contact 1988053 technical specifications.
| Color | Green |
| Current | 20A |
| Current Rating | 32A |
| Depth | 13.5mm |
| Height | 9mm |
| Housing Color | Green |
| Length | 13.5mm |
| Material | Nylon |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Number of Ways | 12 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 11oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.