
3-position male PCB terminal block with 3.5mm pitch, straight orientation, and solder termination. Features a 17.5A max current rating, 300V voltage rating, and tin-plated contacts. Constructed from green polyamide housing with UL94 V-0 flammability rating. Operates within a -40°C to 100°C temperature range. Approvals include UL and EAC.
Sign in to ask questions about the Phoenix Contact 1988969 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1988969 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Material | Polyamide |
| Max Current Rating | 17.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTA |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.050089oz |
| Width | 13.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1988969 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
