
The COMBICON PT terminal block is a through-hole component with a maximum current rating of 18A and a maximum voltage rating of 300V. It is available in a bulk packaging option and is compliant with RoHS regulations. The terminal block has a black color and is made from lead-free materials. It is designed for use in applications where a single level with three positions is required, and it can accommodate wire gauges ranging from 12AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1989450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current | 18A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Weight | 0.101236oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1989450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
