
Green, 17-position, 1-level terminal block with 2.5mm pitch. Features screwless termination for 20-26 AWG wire, rated for 2A and 300V. Through-hole mounting design with polyamide housing. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Phoenix Contact 1989890 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1989890 technical specifications.
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Depth | 13.1mm |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Green |
| Length | 12mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.253973oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1989890 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
