
Barrier strip terminal block featuring 3 positions and 3 circuits. Rated for 2A current and 160V voltage, with a maximum supply voltage of 300V. Utilizes a 2.5mm pitch and accepts wire gauges from 20AWG to 26AWG. Constructed with a copper alloy contact material and tin plating, housed in green UL94 V-0 flammability rated plastic. Mounts via through-hole termination and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1990012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1990012 technical specifications.
| Approvals | UL, VDE, EAC |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 2A |
| Current Rating | 2A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 2A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PTSA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.042329oz |
| Width | 16.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.