
Barrier strip terminal block featuring screwless termination for 20-26 AWG wire. This 8-position, single-row block offers a 2A current rating and 300V voltage rating, with UL, VDE, and EAC approvals. Constructed with a copper alloy contact material and tin plating, it boasts a UL94 V-0 flammability rating and a 2.5mm pitch. The green housing is RoHS compliant and lead-free.
Phoenix Contact 1990067 technical specifications.
| Approvals | UL, VDE, EAC |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 2A |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 16.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.09912oz |
| Width | 21.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
