This 4-position through-hole header from Phoenix Contact features a copper contact material with tin plating and is rated for 12A and 250V. It has a vertical orientation and measures 20mm in width, 20mm in length, and 13mm in height. The header is available in bulk packaging with 250 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Height | 13mm |
| Length | 2.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pin Diameter | 1.3mm |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 20mm |
| RoHS | Compliant |