
Right-angle, through-hole terminal block with 2 positions and a 3.5mm pitch. Features a 17.5A maximum current rating and 300V voltage rating. Designed for solder termination, accommodating wire gauges from 16 to 24 AWG. Approvals include UL, CB, and EAC. Green housing, 14.4mm depth, 8.4mm length, and 13.5mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1990737 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CB, EAC |
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 14.4mm |
| Housing Color | Green |
| Length | 8.4mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.080813oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990737 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.