3-position, 1-level PCB terminal block with straight, through-hole mounting. Features a 3.5mm pitch and 16-24 AWG wire gauge capacity. Rated for 17.5A maximum current and 300V voltage. Includes UL, CB, and EAC approvals, with a green housing color.
Phoenix Contact 1990863 technical specifications.
| Approvals | UL, CB, EAC |
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 13.5mm |
| Housing Color | Green |
| Length | 11.9mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.10875oz |
| Width | 14.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990863 to view detailed technical specifications.
No datasheet is available for this part.