3-position, right-angle PCB terminal block with a 5mm pitch, designed for through-hole mounting. Features screwless termination and a 24A maximum current rating, supporting wire gauges from 12AWG to 24AWG. Rated for 300V, with a 400V voltage rating. This green, lead-free component is RoHS compliant and carries UL, CB, and EAC approvals.
Phoenix Contact 1990986 technical specifications.
| Approvals | UL, CB, EAC |
| Color | Green |
| Current | 20A |
| Current Rating | 24A |
| Depth | 14.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16.4mm |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.142648oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.