2-position, straight, through-hole mount terminal block with a 5mm pitch. Features screwless termination and a 24A current rating, suitable for wire gauges from 12AWG to 24AWG. Constructed with a copper alloy contact material and a green housing, this general terminal block operates at a voltage rating of 400V. Approvals include UL, CB, and EAC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1991095 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CB, EAC |
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 24A |
| Depth | 13.5mm |
| Height | 13.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.102294oz |
| Width | 14.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1991095 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.