
9-position, straight, through-hole mount terminal block with 5mm pitch. Features a 24A maximum current rating and 400V voltage rating, suitable for 12-24AWG wire. This single-level, green terminal block offers solder termination and a 250V maximum supply voltage.
Sign in to ask questions about the Phoenix Contact 1991163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1991163 technical specifications.
| Color | Green |
| Current | 20A |
| Current Rating | 24A |
| Depth | 13.5mm |
| Housing Color | Green |
| Length | 46.4mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.425404oz |
| Width | 14.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1991163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.